Filter Your Search
1 - 10 of 13 results
![]() |
M25P80VMP6TG
Numonyx Memory Solutions
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 75 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | INDUSTRIAL | 15 ms | R-XDSO-N8 | Not Qualified | e3/e4 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN/NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | NUMONYX | SOIC | HVSON, | 8 | unknown | |||||||||||||||||
![]() |
M25P80VMP6TPBA
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 75 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | MICRON TECHNOLOGY INC | DFP | HVSON, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
![]() |
M25P80-VMP6TP
STMicroelectronics
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 8 | 1MX8 | 3 V | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | STMICROELECTRONICS | DFN | ROHS COMPLIANT, MLP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||
![]() |
M25P80-VMP6TG
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8.3886 Mbit | 1 | 8MX1 | 3 V | 75 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 100 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | MICRON TECHNOLOGY INC | SOIC | 0.208 INCH, ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
![]() |
M25P80-VMP6TP
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 25 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | NO | SPI | 100 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | MICRON TECHNOLOGY INC | DFP | HVSON, SOLCC8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
![]() |
M25P80-VMP6TP
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 8 | 1MX8 | 3 V | 25 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | NO | SPI | 100 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e3/e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | NUMONYX | DFP | HVSON, SOLCC8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
![]() |
M25P80-VMP6T
STMicroelectronics
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 8 | 1MX8 | 3 V | 50 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | STMICROELECTRONICS | DFP | MLP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
![]() |
M25P80-VMP6TG
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 8 | 1MX8 | 3 V | 25 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | NO | SPI | 100 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | NUMONYX | DFP | VDFPN-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
![]() |
M25P80VMP6TGBA
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 75 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | MICRON TECHNOLOGY INC | DFP | 6 X 5 MM, ROHS COMPLIANT, VFDFPN-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
![]() |
M25P80VMP6TG
STMicroelectronics
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 8 | 1MX8 | 3 V | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | STMICROELECTRONICS | SOIC | 6 X 5 MM, ROHS COMPLIANT, MLP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |