Filter Your Search
1 - 2 of 2 results
![]() |
M25P80VMN3TPB
Micron Technology Inc
|
Check for Price | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 75 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | Micron | |||||||||||||||||
![]() |
M25P80-VMN3TPB
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8.3886 Mbit | 1 | 8MX1 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 100 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SON | ROHS COMPLIANT, PACKAGE | 8 | compliant | Micron | EAR99 | 8542.32.00.51 |