Parametric results for: M25P40SVMN6TG/X under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: m25p40svmn6tgx
Select parts from the table below to compare.
Compare
Compare
M25P40SVMN6TG/X
Numonyx Memory Solutions
Check for Price Yes Yes Obsolete 4.1943 Mbit 8 512KX8 75 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NUMONYX SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 unknown EAR99 8542.32.00.51
M25P40SVMN6TG/X
Micron Technology Inc
Check for Price Yes Obsolete 4.1943 Mbit 8 512KX8 50 MHz FLASH 20 100000 Write/Erase Cycles 512000 524.288 k SERIAL SPI 10 µA 15 µA CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL MICRON TECHNOLOGY INC SOP, SOP8,.25 compliant EAR99 8542.32.00.51