Parametric results for: M25P40-VMW6GB under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: m25p40vmw6gb
Select parts from the table below to compare.
Compare
Compare
M25P40-VMW6GB
Numonyx Memory Solutions
Check for Price Yes Transferred 4.1943 Mbit 8 512KX8 2.7 V 50 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.5 mm 5.62 mm NUMONYX SOIC 0.208 INCH, PLASTIC, SOP-8 8 unknown EAR99 8542.32.00.51
M25P40-VMW6GB
Micron Technology Inc
Check for Price Yes Yes Obsolete 4.1943 Mbit 8 512KX8 2.7 V 50 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.5 mm 5.62 mm MICRON TECHNOLOGY INC SOIC 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
M25P40-VMW6GBA
Micron Technology Inc
Check for Price Obsolete 4.1943 Mbit 8 512KX8 75 MHz FLASH LG-MAX 1 512000 524.288 k SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.5 mm 6.05 mm 5.62 mm MICRON TECHNOLOGY INC SOP-8 unknown EAR99 8542.32.00.51
M25P40VMW6GB
Micron Technology Inc
Check for Price Active FLASH 3 V MICRON TECHNOLOGY INC , unknown