Filter Your Search
1 - 1 of 1 results
![]() |
M25P40-VMP3TP/4A
Numonyx Memory Solutions
|
Check for Price Buy | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 25 MHz | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 2.7 V | 15 µA | 3.6 V | 2.3 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | NUMONYX | QFP | VSOP, | 8 | unknown | EAR99 | 8542.32.00.51 |