Parametric results for: M25P20-VMN6TGB under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m25p20vmn6tgb
Select parts from the table below to compare.
Compare
Compare
M25P20-VMN6TGBA
Micron Technology Inc
Check for Price Yes Active 2.0972 Mbit 8 256KX8 2.7 V 75 MHz FLASH 100000 Write/Erase Cycles 1 256000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICRON TECHNOLOGY INC SOP, compliant EAR99 8542.32.00.51
M25P20-VMN6TGB
Micron Technology Inc
Check for Price Yes Active 2.0972 Mbit 8 256KX8 2.7 V 75 MHz FLASH 100000 Write/Erase Cycles 1 256000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICRON TECHNOLOGY INC SOP, compliant EAR99 8542.32.00.51