Parametric results for: M25P20-VMN6P under Flash Memories

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: m25p20vmn6p
Select parts from the table below to compare.
Compare
Compare
M25P20-VMN6PBA
Micron Technology Inc
Check for Price Buy Yes Obsolete 2.0972 Mbit 8 256KX8 2.7 V 75 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 5 µA 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICRON TECHNOLOGY INC 0.150 INCH, ROHS COMPLIANT, SOP-8 unknown EAR99 8542.32.00.51 Micron
M25P20-VMN6P
Micron Technology Inc
Check for Price Buy Yes Yes Obsolete 2.0972 Mbit 8 256KX8 3 V 40 MHz FLASH 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 5 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICRON TECHNOLOGY INC SOP-8 compliant EAR99 8542.32.00.51 Micron SOIC 8
M25P20-VMN6P
Numonyx Memory Solutions
Check for Price Buy Yes Transferred 2.0972 Mbit 8 256KX8 3 V 40 MHz FLASH 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 5 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3/e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NUMONYX SOP-8 unknown EAR99 8542.32.00.51 SOIC 8
M25P20-VMN6P
STMicroelectronics
Check for Price Buy Yes Transferred 2.0972 Mbit 8 256KX8 3 V 50 MHz FLASH 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 5 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP-8 not_compliant EAR99 8542.32.00.51 STMicroelectronics SOIC 8
M25P20-VMN6PB
Micron Technology Inc
Check for Price Buy Yes Yes Obsolete 2.0972 Mbit 8 256KX8 2.7 V 75 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 5 µA 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICRON TECHNOLOGY INC SOP-8 compliant EAR99 8542.32.00.51 Micron