Parametric results for: M25P16-VMP6G under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: m25p16vmp6g
Select parts from the table below to compare.
Compare
Compare
M25P16-VMP6G
STMicroelectronics
Check for Price Yes Transferred 16.7772 Mbit 8 2MX8 3 V 50 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 15 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SON SOLCC8,.25 RECTANGULAR SMALL OUTLINE YES NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm STMICROELECTRONICS SOIC ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, MLP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics
M25P16-VMP6G
Numonyx Memory Solutions
Check for Price Yes Transferred 16.7772 Mbit 8 2MX8 3 V 25 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 15 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm NUMONYX QFP 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 8 unknown EAR99 8542.32.00.51
M25P16-VMP6G
Micron Technology Inc
Check for Price Yes Yes Obsolete 16.7772 Mbit 8 2MX8 3 V 25 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 15 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm MICRON TECHNOLOGY INC QFP 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 8 compliant EAR99 8542.32.00.51 Micron