Parametric results for: M25P16-VMN3G under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: m25p16vmn3g
Select parts from the table below to compare.
Compare
Compare
M25P16-VMN3G
STMicroelectronics
Check for Price Yes Transferred 16.7772 Mbit 8 2MX8 3 V 50 MHz FLASH 20 10000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL 2.7 V SPI 100 µA 15 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE 15 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
M25P16-VMN3G
Numonyx Memory Solutions
Check for Price Yes Yes Transferred 16.7772 Mbit 8 2MX8 3 V 25 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL 2.7 V SPI 100 µA 15 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE 15 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NUMONYX SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
M25P16-VMN3G
Micron Technology Inc
Check for Price Yes Yes Obsolete 16.7772 Mbit 8 2MX8 3 V 25 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL 2.7 V SPI 100 µA 15 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICRON TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51