Parametric results for: M25P10-AVMN6P under Flash Memories

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: m25p10avmn6p
Select parts from the table below to compare.
Compare
Compare
M25P10-AVMN6P
STMicroelectronics
Check for Price Yes Yes Transferred 1.0486 Mbit 8 128KX8 3 V 50 MHz FLASH 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 5 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP-8 8 not_compliant EAR99 8542.32.00.51 STMicroelectronics
M25P10-AVMN6P/Y
Numonyx Memory Solutions
Check for Price Yes Transferred 1.0486 Mbit 8 128KX8 3 V 50 MHz FLASH 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 5 µA 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NUMONYX SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 unknown EAR99 8542.32.00.51
M25P10-AVMN6PYA
Micron Technology Inc
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 50 MHz FLASH 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICRON TECHNOLOGY INC SOP-8 unknown EAR99 8542.32.00.51
M25P10-AVMN6P
Micron Technology Inc
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 25 MHz FLASH 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICRON TECHNOLOGY INC SOIC SOP-8 8 compliant EAR99 8542.32.00.51 Micron
M25P10-AVMN6P/Y
STMicroelectronics
Check for Price Yes Yes Transferred 1.0486 Mbit 8 128KX8 3 V 50 MHz FLASH 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 5 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
M25P10-AVMN6P/Y
Micron Technology Inc
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 50 MHz FLASH 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 5 µA 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICRON TECHNOLOGY INC SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
M25P10-AVMN6P
Numonyx Memory Solutions
Check for Price Yes Transferred 1.0486 Mbit 8 128KX8 3 V 25 MHz FLASH 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NUMONYX SOIC SOP-8 8 unknown EAR99 8542.32.00.51