Parametric results for: M24C64-WDW6TP under EEPROMs

Filter Your Search

1 - 10 of 15 results

|
-
-
-
-
Manufacturer Part Number: m24c64wdw6tp
Select parts from the table below to compare.
Compare
Compare
M24C64-WDW6TP
STMicroelectronics
$0.1904 Buy Yes Not Recommended 65.536 kbit 8 8KX8 3.3 V EEPROM 1000000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS SERIAL 2 µA 2.5 µA 5.5 V 2.5 V CMOS INDUSTRIAL HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC TSSOP-8 8 compliant EAR99 8542.32.00.51 1980-01-04 STMicroelectronics
M24C64-WDW6TP/B
STMicroelectronics
Check for Price Buy Yes Yes Obsolete 65.536 kbit 8 8KX8 3.3 V EEPROM 1000000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS SERIAL 2 µA 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC TSSOP, TSSOP8,.25 8 compliant EAR99 8542.32.00.51
M24C64-WDW6TP/12F
STMicroelectronics
Check for Price Buy Not Recommended 65.536 kbit 8 8KX8 3.3 V 1 MHz EEPROM DATA RETENTION TIME @ 55 DEGREE CENTIGRADE 200 1200000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 3 µA 2.5 µA 5.5 V 2.5 V CMOS 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS , compliant EAR99 8542.32.00.51
M24C64-WDW6TP/KF
STMicroelectronics
Check for Price Buy Not Recommended 65.536 kbit 8 8KX8 3.3 V 1 MHz EEPROM DATA RETENTION TIME @ 55 DEGREE CENTIGRADE 200 1200000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 3 µA 2.5 µA 5.5 V 2.5 V CMOS 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS , compliant EAR99 8542.32.00.51
M24C64-WDW6TP/PF
STMicroelectronics
Check for Price Buy Not Recommended 65.536 kbit 8 8KX8 3.3 V 1 MHz EEPROM DATA RETENTION TIME @ 55 DEGREE CENTIGRADE 200 1200000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 3 µA 2.5 µA 5.5 V 2.5 V CMOS 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS , compliant EAR99 8542.32.00.51
M24C64-WDW6T/P
STMicroelectronics
Check for Price Buy Yes Yes Not Recommended 65.536 kbit 8 8KX8 2.7 V 400 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 8 compliant
M24C64-WDW6TPF
STMicroelectronics
Check for Price Buy Yes Not Recommended 65.536 kbit 8 8KX8 3.3 V EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL 2.5 µA 5.5 V 2.5 V CMOS INDUSTRIAL R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS TSSOP, compliant EAR99 8542.32.00.51 2017-09-14
M24C64-WDW6TPP
STMicroelectronics
Check for Price Buy Yes Yes Obsolete 65.536 kbit 8 8KX8 2.7 V EEPROM 1000000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS SERIAL 2 µA 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC TSSOP, TSSOP8,.25 8 compliant EAR99 8542.32.00.51
M24C64-WDW6TP/C
STMicroelectronics
Check for Price Buy Yes Yes Obsolete 65.536 kbit 8 8KX8 3.3 V EEPROM 1000000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS SERIAL 2 µA 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC TSSOP, TSSOP8,.25 8 compliant EAR99 8542.32.00.51
M24C64-WDW6TP/TF
STMicroelectronics
Check for Price Buy Not Recommended 65.536 kbit 8 8KX8 3.3 V 1 MHz EEPROM DATA RETENTION TIME @ 55 DEGREE CENTIGRADE 200 1200000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 3 µA 2.5 µA 5.5 V 2.5 V CMOS 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS , compliant EAR99 8542.32.00.51