Filter Your Search
1 - 2 of 2 results
![]() |
M24C64-RMN6TG/B
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 2.5 V | EEPROM | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
![]() |
M24C64-RMN6TGB
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | compliant |