Parametric results for: M24C64-RMN6GP under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m24c64rmn6gp
Select parts from the table below to compare.
Compare
Compare
M24C64-RMN6G/P
STMicroelectronics
Check for Price Yes Yes Active 65.536 kbit 8 8KX8 2.5 V 2/5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP, SOP8,.25 8 compliant
M24C64-RMN6GP
STMicroelectronics
Check for Price Yes Yes Obsolete 65.536 kbit 8 8KX8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51