Parametric results for: M24C64-RMN3TPB under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m24c64rmn3tpb
Select parts from the table below to compare.
Compare
Compare
M24C64-RMN3TP/B
STMicroelectronics
Check for Price Buy Yes Yes Obsolete 65.536 kbit 8 8KX8 2.5 V EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL 3 µA 5.5 V 1.8 V CMOS AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 not_compliant EAR99 8542.32.00.51
M24C64-RMN3TPB
STMicroelectronics
Check for Price Buy Yes Yes Active 65.536 kbit 8 8KX8 2.5 V 400 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V AUTOMOTIVE 10 ms R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP, 8 compliant