Filter Your Search
1 - 2 of 2 results
![]() |
M24C64-RBN6PB
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 2.5 V | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||
![]() |
M24C64-RBN6P/B
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 6.37 mm | STMICROELECTRONICS | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant |