Parametric results for: M24C64-FDW3TB under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m24c64fdw3tb
Select parts from the table below to compare.
Compare
Compare
M24C64-FDW3TB
STMicroelectronics
Check for Price Buy No No Obsolete 65.536 kbit 8 8KX8 1.8 V 400 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V AUTOMOTIVE 10 ms R-PDSO-G8 Not Qualified e0 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC TSSOP, 8 compliant
M24C64-FDW3T/B
STMicroelectronics
Check for Price Buy No No Obsolete 65.536 kbit 8 8KX8 1.8 V 400 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 3 µA 5.5 V 1.7 V CMOS AUTOMOTIVE 10 ms R-PDSO-G8 Not Qualified e0 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC 0.169 INCH, TSSOP-8 8 not_compliant EAR99 8542.32.00.51