Filter Your Search
1 - 2 of 2 results
![]() |
M24C32-FMN6TP/B
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 1.8 V | 400 kHz | EEPROM | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | OTHER | 10 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||
![]() |
M24C32-FMN6TPB
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 1.8 V | 400 kHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant |