Parametric results for: M24C32-FDW5TG/P under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m24c32fdw5tgp
Select parts from the table below to compare.
Compare
Compare
M24C32-FDW5TG/P
STMicroelectronics
Check for Price Buy Yes Yes Active 32.768 kbit 8 4KX8 1.8 V 1.8/5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS OTHER 10 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -20 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC 0.169 INCH, ROHS COMPLIANT, TSSOP-8 8 compliant
M24C32-FDW5TGP
STMicroelectronics
Check for Price Buy Yes Yes Active 32.768 kbit 8 4KX8 1.8 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS OTHER 10 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -20 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC TSSOP-8 8 compliant EAR99 8542.32.00.51