Parametric results for: M24C32-DFMN6TP/K under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m24c32dfmn6tpk
Select parts from the table below to compare.
Compare
Compare
M24C32-DFMN6TP/K
STMicroelectronics
Check for Price Buy Active 32.768 kbit 8 4KX8 1.8 V 1 MHz EEPROM DATA RETENTION TIME @ 55 DEGREE CENTIGRADE 200 1200000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS OPEN-DRAIN SERIAL 1.8 V I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP-8 compliant EAR99 8542.32.00.51