Filter Your Search
1 - 1 of 1 results
|
M24C16-RMH6P
STMicroelectronics
|
Check for Price Buy | Yes | Active | 16.384 kbit | 8 | 2KX8 | 2.5 V | 400 kHz | EEPROM | 200 | 4000000 Write/Erase Cycles | 1010DDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.5 V | I2C | 1 µA | 1 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-XBCC-N5 | 85 °C | -40 °C | 5 | UNSPECIFIED | VBCC | SOLCC5,.06,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | BOTTOM | 600 µm | 1.7 mm | 1.4 mm | STMICROELECTRONICS | VBCC, SOLCC5,.06,16 | compliant | EAR99 | 8542.32.00.51 |