Parametric results for: M24C16-FMN6TG under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m24c16fmn6tg
Select parts from the table below to compare.
Compare
Compare
M24C16-FMN6TG
STMicroelectronics
Check for Price Yes Active 16.384 kbit 8 2KX8 1.8 V 400 kHz EEPROM 200 4000000 Write/Erase Cycles 1010DDDR 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL 1.8 V I2C 1 µA 1 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP, SOP8,.25 compliant EAR99 8542.32.00.51