Parametric results for: M24C16-FMH5TP under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m24c16fmh5tp
Select parts from the table below to compare.
Compare
Compare
M24C16-FMH5TP
STMicroelectronics
Check for Price Yes Active 16.384 kbit 8 2KX8 1.8 V 400 kHz EEPROM 200 4000000 Write/Erase Cycles 1010DDDR 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL 1.8 V I2C 1 µA 1 µA 5.5 V 1.7 V CMOS OTHER 5 ms R-XBCC-N5 85 °C -20 °C 5 UNSPECIFIED VBCC SOLCC5,.06,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm BOTTOM 600 µm 1.7 mm 1.4 mm STMICROELECTRONICS VBCC, SOLCC5,.06,16 compliant EAR99 8542.32.00.51