Parametric results for: M24512-RCS6TP/K under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m24512rcs6tpk
Select parts from the table below to compare.
Compare
Compare
M24512-RCS6TP/K
STMicroelectronics
Check for Price Yes Yes Obsolete 524.288 kbit 8 64KX8 5 V 400 kHz EEPROM 1 200 4000000 Write/Erase Cycles 1010DDDR 1 64000 65.536 k SYNCHRONOUS SERIAL 5 V I2C 1 µA 5 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PBGA-B8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY BGA BGA8,3X5,17/10 RECTANGULAR GRID ARRAY YES BALL 254 µm BOTTOM STMICROELECTRONICS BGA BGA, BGA8,3X5,17/10 8 compliant EAR99 8542.32.00.51