Filter Your Search
1 - 1 of 1 results
![]() |
M24512-RCS6TG/K
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Not Recommended | 524.288 kbit | 8 | 64KX8 | 5 V | 400 kHz | EEPROM | 1 | 200 | 4000000 Write/Erase Cycles | 1010DDDR | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 1 µA | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PBGA-B8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | BGA | BGA8,3X5,17/10 | RECTANGULAR | GRID ARRAY | YES | BALL | 254 µm | BOTTOM | 1.955 mm | 1.289 mm | STMICROELECTRONICS | BGA | BGA, BGA8,3X5,17/10 | 8 | compliant | EAR99 | 8542.32.00.51 |