Filter Your Search
1 - 2 of 2 results
|
M24512-DFMC6TP/K
STMicroelectronics
|
Check for Price | Yes | Active | 524.288 kbit | 8 | 64KX8 | EEPROM | 200 | 4000000 Write/Erase Cycles | 1010DDDR | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 5 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 2 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
M24512-DFMC6TP
STMicroelectronics
|
Check for Price | Yes | Active | 524.288 kbit | 8 | 64KX8 | 2.5 V | 1 MHz | EEPROM | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 5 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | HVSON, |