Parametric results for: M24256-BWMN6P under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: m24256bwmn6p
Select parts from the table below to compare.
Compare
Compare
M24256-BWMN6P
STMicroelectronics
$0.4201 Yes Not Recommended 262.144 kbit 8 32KX8 5 V 1 MHz EEPROM 200 4000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS SERIAL 5 V I2C 2 µA 2.5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics
M24256-BWMN6P/A
STMicroelectronics
Check for Price Yes Yes Obsolete 262.144 kbit 8 32KX8 400 kHz EEPROM 1 40 1000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS SERIAL 5 V I2C 2 µA 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
M24256-BWMN6P/K
STMicroelectronics
Check for Price Yes Yes Obsolete 262.144 kbit 8 32KX8 400 kHz EEPROM 1 40 1000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS SERIAL I2C 2 µA 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified 1 85 °C -40 °C 225 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51