Parametric results for: M24128-BWMN6TPP under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: m24128bwmn6tpp
Select parts from the table below to compare.
Compare
Compare
M24128-BWMN6TPP
STMicroelectronics
Check for Price Yes Yes Obsolete 131.072 kbit 8 16KX8 2.7 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 2 µA 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
M24128-BWMN6TP/P
STMicroelectronics
Check for Price Yes Yes Lifetime Buy 131.072 kbit 8 16KX8 5 V 3/5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 2 µA 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP, SOP8,.25 8 compliant