Parametric results for: M22759/32-22-906 under Wires and Cables

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: m22759322290
Select parts from the table below to compare.
Compare
Compare
M22759/32-22-90
Judd Wire
Check for Price Buy Contact Manufacturer 1 FLEXIBLE CORD AND FIXTURE WIRE 53 mΩ 600 V MIL-W-22759/32 150 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.326 mm2 ETHYLENE TETRAFLUOROETHYLENE NO 22 AWG TIN 1.0922 mm 19X34 JUDD WIRE INC unknown
M22759/32-22-90
TE Connectivity
Check for Price Buy Yes Active FLEXIBLE CORD AND FIXTURE WIRE 22 AWG 600 V 150 °C -65 °C MIL-DTL-22759 COPPER ALLOY WIRE AND CABLE 22 AWG TIN TE CONNECTIVITY LTD compliant
M22759/32-22-90
Marmon Aerospace & Defense
Check for Price Buy Contact Manufacturer 1 FLEXIBLE CORD AND FIXTURE WIRE 53 mΩ 600 V MIL NO NO YES 200 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.38 mm2 ETHYLENE TETRAFLUOROETHYLENE NO 22 AWG TIN 1.09 mm 19X34 MARMON AEROSPACE & DEFENSE LLC unknown