Parametric results for: M1AGLE3000V5-FG484I under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: m1agle3000v5fg484i
Select parts from the table below to compare.
Compare
Compare
M1AGLE3000V5-FG484I
Microchip Technology Inc
$1,129.0476 No Active 1.5 V 341 341 75264 3000000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 3000000 GATES 1.575 V 1.425 V S-PBGA-B484 Not Qualified e0 3 100 °C -40 °C 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.44 mm MICROCHIP TECHNOLOGY INC FBGA-484 compliant 8542.39.00.01
M1AGLE3000V5-FG484I
Actel Corporation
Check for Price No Transferred 1.5 V 341 341 75264 3000000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 3000000 GATES 250 MHz 1.575 V 1.425 V S-PBGA-B484 Not Qualified e0 3 85 °C -40 °C 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.44 mm ACTEL CORP 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484 compliant
M1AGLE3000V5-FG484I
Microsemi Corporation
Check for Price No Transferred 1.5 V 3000000 75264 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 75264 CLBS, 3000000 GATES 1.575 V 1.425 V S-PBGA-B484 Not Qualified e0 3 85 °C -40 °C 484 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.44 mm MICROSEMI CORP FBGA-484 unknown 8542.39.00.01