Parametric results for: M1AGL600V5-FGG144I under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: m1agl600v5fgg144i
Select parts from the table below to compare.
Compare
Compare
M1AGL600V5-FGG144I
Microchip Technology Inc
$118.2572 Buy Yes Active 1.5 V 97 97 13824 600000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 13824 CLBS, 600000 GATES 108 MHz 1.575 V 1.425 V S-PBGA-B144 Not Qualified e1 3 100 °C -40 °C 260 30 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROCHIP TECHNOLOGY INC FBGA-144 compliant 8542.39.00.01
M1AGL600V5-FGG144I
Microsemi Corporation
Check for Price Buy Yes Transferred 1.5 V 600000 13824 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 13824 CLBS, 600000 GATES 108 MHz 1.575 V 1.425 V S-PBGA-B144 Not Qualified e1 3 100 °C -40 °C 260 30 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROSEMI CORP 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, ... more compliant 8542.39.00.01
M1AGL600V5-FGG144I
Actel Corporation
Check for Price Buy Yes Transferred 1.5 V 97 97 13824 600000 13824 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 13824 CLBS, 600000 GATES 108 MHz 1.575 V 1.425 V S-PBGA-B144 Not Qualified e1 3 85 °C -40 °C 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm ACTEL CORP 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, ... more compliant