Parametric results for: M1AFS1500-2FGG676I under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m1afs15002fgg676i
Select parts from the table below to compare.
Compare
Compare
M1AFS1500-2FGG676I
Microsemi Corporation
Check for Price Yes Transferred 1.5 V 1500000 38400 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 38400 CLBS, 1500000 GATES 1.575 V 1.425 V S-PBGA-B676 Not Qualified e1 3 85 °C -40 °C 250 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 25 mm 25 mm 2.44 mm MICROSEMI CORP BGA, compliant 8542.39.00.01
M1AFS1500-2FGG676I
Actel Corporation
Check for Price Yes Transferred 1.5 V 252 252 38400 1500000 38400 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 38400 CLBS, 1500000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B676 Not Qualified e1 3 85 °C -40 °C 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 25 mm 25 mm 2.44 mm ACTEL CORP 1 MM PITCH, GREEN, FBGA-676 compliant
M1AFS1500-2FGG676I
Microchip Technology Inc
Check for Price Yes Active 1.5 V 252 252 1500000 38400 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 38400 CLBS, 1500000 GATES 1.575 V 1.425 V S-PBGA-B676 Not Qualified e1 3 85 °C -40 °C 250 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 25 mm 25 mm 2.44 mm MICROCHIP TECHNOLOGY INC FBGA-676 compliant 8542.39.00.01