Parametric results for: M1AFS1500-2FG676YI under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: m1afs15002fg676yi
Select parts from the table below to compare.
Compare
Compare
M1AFS1500-2FG676YI
Microchip Technology Inc
Check for Price No Active 1.5 V 252 252 38400 1500000 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1500000 GATES 1.575 V 1.425 V S-PBGA-B676 e0 3 100 °C -40 °C 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 25 mm 25 mm 2.44 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01
M1AFS1500-2FG676YI
Microsemi FPGA & SoC
Check for Price Transferred 1.5 V 1500000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1500000 GATES TERM PITCH-MIN 350 MHz 1.575 V 1.425 V S-PBGA-B256 e0 3 100 °C -40 °C 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 1.7 mm MICROSEMI SOC PRODUCTS GROUP unknown 8542.39.00.01 ,
M1AFS1500-2FG676YI
Microsemi Corporation
Check for Price No Transferred 1.5 V 1500000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1500000 GATES TERM PITCH-MIN 350 MHz 1.575 V 1.425 V S-PBGA-B256 e0 3 100 °C -40 °C 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 1.7 mm MICROSEMI CORP compliant 8542.39.00.01 FPBGA-256