Parametric results for: M15KP28A under Transient Suppressors

Filter Your Search

1 - 10 of 11 results

|
Manufacturer Part Number: m15kp28a
Select parts from the table below to compare.
Compare
Compare
M15KP28A
Microchip Technology Inc
$20.1089 No Active 1.56 W SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified O-PALF-W2 e0 MIL-19500 DO-204AR 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, CASE 5A, 2 PIN compliant
M15KP28AE3
Microchip Technology Inc
$20.1089 Yes Active 1.56 W SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified O-PALF-W2 e3 MIL-19500 DO-204AR 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
M15KP28AE3/TR
Microchip Technology Inc
$20.3103 Yes Active 47.5 V 1.56 W 32.8 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN compliant
M15KP28A/TR
Microchip Technology Inc
$20.3103 No Active 47.5 V 1.56 W 32.8 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e0 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, CASE 5A, 2 PIN compliant
M15KP28ATR
Microsemi Corporation
Check for Price No No Transferred 47.5 V 1.56 W 32.8 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e0 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP R-PALF-W2 unknown DO-204 2 CASE 5A EAR99 8541.10.00.50
M15KP28AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 47.5 V 1.56 W 32.8 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN compliant EAR99 8541.10.00.50
M15KP28A
Microsemi Corporation
Check for Price No No Transferred 1.56 W SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified O-PALF-W2 e0 MIL-19500 DO-204AR 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC, CASE 5A, 2 PIN unknown EAR99 8541.10.00.50
M15KP28A
MDE Semiconductor Inc
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE MDE SEMICONDUCTOR INC unknown
M15KP28AE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 47.5 V 1.56 W 32.8 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP R-PALF-W2 unknown DO-204 2 CASE 5A EAR99 8541.10.00.50
M15KP28A/TR
Microsemi Corporation
Check for Price No Transferred 47.5 V 1.56 W 32.8 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e0 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC, CASE 5A, 2 PIN unknown EAR99 8541.10.00.50