Parametric results for: LX8386-33CP under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lx838633cp
Select parts from the table below to compare.
Compare
Compare
LX8386-33CP
Microsemi Corporation
Check for Price Yes Obsolete 10 V 4.75 V 3.3 V 1.5 A NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 1 3.365 V 3.235 V 2 % R-PSFM-T3 e3 Not Qualified 1 125 °C 3 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE MICROSEMI CORP PLASTIC, TO-220, 3 PIN compliant Fixed,Positive,Single Output,Ldo
LX8386-33CP-TR
Microsemi Corporation
Check for Price Obsolete FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR MICROSEMI CORP unknown Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
LX8386-33CPT
Microsemi Corporation
Check for Price Obsolete 10 V 4.75 V 3.3 V 1.5 A NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 1 3.365 V 3.235 V 2 % R-PSFM-T3 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE MICROSEMI CORP TO-220, unknown Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 SFM 3
LX8386-33CP
Linfinity Microelectronics
Check for Price No Transferred 10 V 4.75 V 3.3 V 1.2 V 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 10 V 0.01 % 0.015 % 1 3.365 V 3.235 V BIPOLAR 2 % R-PSFM-T3 e0 Not Qualified 150 °C 125 °C 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm SINGLE LINFINITY MICROELECTRONICS PLASTIC, TO-220, 3 PIN unknown Fixed,Positive,Single Output,Ldo