Filter Your Search
1 - 5 of 5 results
|
LX8385B-33CDDT
Linfinity Microelectronics
|
Check for Price | No | Transferred | 10 V | 4.75 V | 3.3 V | 1.1 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 0.01 % | 0.015 % | 1 | 3.333 V | 3.267 V | BIPOLAR | 1 % | R-PSSO-G3 | e0 | Not Qualified | 150 °C | 125 °C | 3 | PLASTIC/EPOXY | SOP | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||
|
LX8385B-33CDD
Linfinity Microelectronics
|
Check for Price | No | Transferred | 10 V | 4.75 V | 3.3 V | 1.1 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 0.01 % | 0.015 % | 1 | 3.333 V | 3.267 V | BIPOLAR | 1 % | R-PSSO-G3 | e0 | Not Qualified | 150 °C | 125 °C | 3 | PLASTIC/EPOXY | SOP | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||
|
LX8385B-33CDD-TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 10 V | 4.75 V | 3.3 V | 1.1 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 0.01 % | 0.015 % | BIPOLAR | 1 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | TR | YES | 2.54 mm | SINGLE | MICROSEMI CORP | , SMSIP3H,.55TB | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LX8385B-33CDD
Microchip Technology Inc
|
Check for Price | Yes | Active | 10 V | 4.75 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.333 V | 3.267 V | 1 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.84 mm | 10.35 mm | 4.83 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, TO-263, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
LX8385B-33CDD
Microsemi Corporation
|
Check for Price | Yes | Transferred | 10 V | 4.75 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.333 V | 3.267 V | 1 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.84 mm | 10.35 mm | 4.83 mm | MICROSEMI CORP | PLASTIC, TO-263, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo |