Filter Your Search
1 - 2 of 2 results
|
LX8117A-25CSTT
Linfinity Microelectronics
|
Check for Price | No | Transferred | 12 V | 2.5 V | 1.15 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 12 V | 0.006 % | 0.01 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
![]() |
LX8117A-25CST-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 V | 4.25 V | 2.5 V | 1.15 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 12 V | 0.006 % | 0.01 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROSEMI CORP | SOP, SOT-223 | unknown | Fixed,Positive,Single Output,Ldo | SOT-223 | 3 | EAR99 | 8542.39.00.01 |