Filter Your Search
1 - 4 of 4 results
![]() |
LX6431CDM
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.5 V | 36 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 85.714 ppm/°C | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.875 mm | 4.915 mm | 2 mm | MICROSEMI CORP | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
LX6431CDM
Linfinity Microelectronics
|
Check for Price | No | Transferred | 2.5 V | 2.5 V | 36 V | 100 mA | 600 µA | 1 | YES | NO | PROGRAMMABLE TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | |||||||||||
![]() |
LX6431CDM-TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.5 V | 36 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 85.714 ppm/°C | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.875 mm | 4.915 mm | 2 mm | MICROSEMI CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||
|
LX6431CDMT
Linfinity Microelectronics
|
Check for Price | No | Transferred | 2.5 V | 36 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | SOP, SOP8,.25 | unknown |