Filter Your Search
1 - 6 of 6 results
|
LTV817STA1A-V
Lite-On Semiconductor Corporation
|
$0.1034 | Yes | Active | 50 mA | 5 kV | 80 % | VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | Tin (Sn) | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-4 | unknown | Transistor Outputs | ||||||||||||||
|
LTV-817S-TA1-A
Lite-On Semiconductor Corporation
|
$0.1366 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | Lite-On | ||||||
|
LTV-817S-TA1-A-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | Lite-On | 8541.40.80.00 | 2016-10-26 | |||||||
|
LTV-817S-TA1A
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | |||||
|
LTV817STA1A-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED, VDE APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | Lite-On | 8541.49.80.00 | 2016-10-26 | |||||||
|
LTV-817STA1A-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED, VDE APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | 8541.49.80.00 |