Filter Your Search
1 - 3 of 3 results
|
LTM8063IY#PBF
Analog Devices Inc
|
$13.2917 | No | Yes | Active | 12 V | 40 V | 3.2 V | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-XXMA-B28 | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | UNSPECIFIED | 4 mm | 6.25 mm | 2.42 mm | ANALOG DEVICES INC | BGA-28 | 28 | 05-08-1517 | compliant | Analog Devices | |||||
|
LTM8063IY
Analog Devices Inc
|
$20.8484 | No | No | Active | 12 V | 40 V | 3.2 V | YES | BUCK | 2.2 MHz | OUTPUT VOLTAGE IS FROM 0.8V TO 15V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-PBGA-B28 | e0 | 3 | 125 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | FBGA | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 4 mm | 6.25 mm | 2.42 mm | ANALOG DEVICES INC | BGA-28 | 28 | 05-08-1517 | not_compliant | Analog Devices | 2019-06-13 | ||||
|
LTM8063IY#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 40 V | 3.2 V | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-XXMA-B28 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BALL | 800 µm | UNSPECIFIED | 4 mm | 6.25 mm | 2.42 mm | LINEAR TECHNOLOGY CORP | BGA-28 | 28 | BGA | compliant | 2017-09-25 | BGA |