Filter Your Search
1 - 2 of 2 results
|
LTM8028EY#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 12 V | 3.3 V | 36 V | 6 V | 5 A | YES | BUCK | 1 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 1.8V | SWITCHING REGULATOR | CURRENT-MODE | 1 | AUTOMOTIVE | S-PBGA-B114 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 114 | PLASTIC/EPOXY | BGA | BGA114,11X11,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 5.12 mm | LINEAR TECHNOLOGY CORP | BGA | 15 X 15 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MO-222, BGA-114 | 114 | BGA | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTM8028EY#PBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 12 V | 3.3 V | 36 V | 6 V | 5 A | YES | BUCK | 1 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 1.8V | SWITCHING REGULATOR | CURRENT-MODE | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B114 | 3 | 125 °C | -40 °C | 245 | 30 | 114 | PLASTIC/EPOXY | BGA | BGA114,11X11,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 5.12 mm | ANALOG DEVICES INC | 114 | 05-08-1894 | compliant | Analog Devices |