Filter Your Search
1 - 2 of 2 results
|
LTM4650EY-1A#PBF
Analog Devices Inc
|
$77.7324 Buy | No | Yes | Active | 12 V | 15 V | 4.5 V | YES | BUCK | 780 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B144 | e1 | 3 | 125 °C | -40 °C | 245 | 30 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,50 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | ANALOG DEVICES INC | 144 | 05-08-1523 | not_compliant | Analog Devices | ||||
|
LTM4650EY-1A#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 12 V | 15 V | 4.5 V | YES | BUCK | 780 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBGA-B144 | e1 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | LINEAR TECHNOLOGY CORP | 144 | BGA | compliant | BGA | BGA-144 |