Filter Your Search
1 - 4 of 4 results
|
LTM4650AIY-1
Analog Devices Inc
|
$130.5054 | No | No | Active | 12 V | 16 V | 4.5 V | YES | BUCK | 780 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B144 | e0 | 3 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | HBGA | BGA144,12X12,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | ANALOG DEVICES INC | 144 | 05-08-1523 | not_compliant | Analog Devices | ||||||
|
LTM4650AIY-1#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 16 V | 4.5 V | YES | BUCK | 780 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B144 | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | HBGA | BGA144,12X12,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | ANALOG DEVICES INC | 144 | 05-08-1523 | compliant | Analog Devices | ||||
|
LTM4650AIY-1#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 16 V | 4.5 V | YES | BUCK | 780 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBGA-B144 | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | HBGA | BGA144,12X12,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | LINEAR TECHNOLOGY CORP | 144 | BGA | compliant | BGA | BGA-144 | |||||
|
LTM4650AIY-1
Linear Technology
|
Check for Price | No | Transferred | 12 V | 16 V | 4.5 V | YES | BUCK | 780 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBGA-B144 | e0 | 3 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | HBGA | BGA144,12X12,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | LINEAR TECHNOLOGY CORP | 144 | BGA | compliant | BGA | BGA-144 |