Filter Your Search
1 - 2 of 2 results
|
LTM4648IY#PBF
Analog Devices Inc
|
$29.0065 | No | Yes | Active | 5 V | 5.5 V | 2.375 V | YES | BUCK | 650 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-PBGA-B68 | e1 | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 9 mm | 15 mm | 5.12 mm | ANALOG DEVICES INC | 68 | 05-08-1892 | compliant | Analog Devices | ||||
|
LTM4648IY#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 2.375 V | YES | BUCK | 650 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B68 | e1 | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 9 mm | 15 mm | 5.12 mm | LINEAR TECHNOLOGY CORP | 68 | BGA | compliant | BGA | BGA-68 |