Parametric results for: LTM4620AMPY under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltm4620ampy
Select parts from the table below to compare.
Compare
Compare
LTM4620AMPY#PBF
Linear Technology
Check for Price Yes Transferred 12 V 16 V 4.5 V YES 750 kHz ADJUSTABLE OUTPUT VOLTAGE FROM 0.6V TO 5... more SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 MILITARY S-PBGA-B144 e1 3 125 °C -55 °C 260 30 144 PLASTIC/EPOXY BGA BGA144,12X12,50 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 15 mm 15 mm 5.21 mm LINEAR TECHNOLOGY CORP BGA BGA-144 144 BGA compliant 2017-06-12
LTM4620AMPY#PBF
Analog Devices Inc
Check for Price No Yes Active 12 V 16 V 4.5 V YES 750 kHz ADJUSTABLE OUTPUT VOLTAGE FROM 0.6V TO 5... more SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 HYBRID MILITARY S-PBGA-B144 e1 3 125 °C -55 °C 245 30 144 PLASTIC/EPOXY BGA BGA144,12X12,50 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 15 mm 15 mm 5.21 mm ANALOG DEVICES INC BGA-144 144 05-08-1880 not_compliant Analog Devices
LTM4620AMPY
Analog Devices Inc
Check for Price No No Active 12 V 16 V 4.5 V YES 750 kHz ADJUSTABLE OUTPUT VOLTAGE FROM 0.6V TO 5... more SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 HYBRID MILITARY S-PBGA-B144 e0 3 125 °C -55 °C 245 144 PLASTIC/EPOXY BGA BGA144,12X12,50 SQUARE GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 15 mm 15 mm 5.21 mm ANALOG DEVICES INC BGA-144 144 05-08-1880 not_compliant Analog Devices
LTM4620AMPY
Linear Technology
Check for Price No Transferred 12 V 16 V 4.5 V YES 750 kHz ADJUSTABLE OUTPUT VOLTAGE FROM 0.6V TO 5... more SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 MILITARY S-PBGA-B144 e0 3 125 °C -55 °C 144 PLASTIC/EPOXY BGA BGA144,12X12,50 SQUARE GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 15 mm 15 mm 5.21 mm LINEAR TECHNOLOGY CORP BGA BGA-144 144 BGA compliant 2017-06-12