Parametric results for: LTM4618EV-PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltm4618evpbf
Select parts from the table below to compare.
Compare
Compare
LTM4618EV#PBF
Analog Devices Inc
$21.7820 Buy No Yes Active 12 V 2.5 V 26.5 V 4.5 V YES PUSH-PULL 860 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 HYBRID OTHER R-PBGA-N84 e4 Not Qualified 3 125 °C 245 30 84 PLASTIC/EPOXY LGA LGA84,7X12,50 RECTANGULAR GRID ARRAY YES Gold (Au) NO LEAD 1.27 mm BOTTOM 9 mm 15 mm 4.42 mm ANALOG DEVICES INC 84 05-08-1842 compliant Analog Devices
LTM4618EV#PBF
Linear Technology
Check for Price Buy Yes Transferred 12 V 2.5 V 26.5 V 4.5 V 6 A YES PUSH-PULL 860 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-N84 e4 Not Qualified 3 125 °C 84 PLASTIC/EPOXY LGA LGA84,7X12,50 RECTANGULAR GRID ARRAY YES GOLD NO LEAD 1.27 mm BOTTOM 9 mm 15 mm 4.42 mm LINEAR TECHNOLOGY CORP 84 LGA compliant LGA 15 X 9 MM, 4.32 MM HEIGHT, LEAD FREE, LGA-84 EAR99 8542.39.00.01