Parametric results for: LTM4601IY-1#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltm4601iy1pbf
Select parts from the table below to compare.
Compare
Compare
LTM4601IY-1#PBF
Linear Technology
Check for Price Buy Yes Transferred 12 V 5 V 20 V 4.5 V YES PUSH-PULL 850 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM0.6V TO 5V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PBGA-B118 e1 85 °C -40 °C 118 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 15 mm 15 mm 3.62 mm LINEAR TECHNOLOGY CORP BGA 15 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, BGA-118 118 BGA compliant EAR99 8542.39.00.01
LTM4601IY-1#PBF
Analog Devices Inc
Check for Price Buy No Yes Active 12 V 5 V 20 V 4.5 V YES PUSH-PULL 850 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM0.6V TO 5V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 HYBRID INDUSTRIAL S-PBGA-B118 e1 85 °C -40 °C 118 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 15 mm 15 mm 3.62 mm ANALOG DEVICES INC 15 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, BGA-118 118 05-08-1903 compliant Analog Devices