Filter Your Search
1 - 4 of 4 results
|
LTM4601IY-1#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 5 V | 20 V | 4.5 V | YES | PUSH-PULL | 850 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM0.6V TO 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PBGA-B118 | e1 | 85 °C | -40 °C | 118 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 3.62 mm | LINEAR TECHNOLOGY CORP | BGA | 15 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, BGA-118 | 118 | BGA | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTM4601IY-1
Linear Technology
|
Check for Price | No | Transferred | 12 V | 5 V | 20 V | 4.5 V | YES | PUSH-PULL | 850 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM0.6V TO 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PBGA-B118 | e0 | 85 °C | -40 °C | 118 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 3.62 mm | LINEAR TECHNOLOGY CORP | BGA | 15 X 15 MM, 3.42 MM HEIGHT, BGA-118 | 118 | BGA | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTM4601IY-1#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 5 V | 20 V | 4.5 V | YES | PUSH-PULL | 850 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM0.6V TO 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | INDUSTRIAL | S-PBGA-B118 | e1 | 85 °C | -40 °C | 118 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 3.62 mm | ANALOG DEVICES INC | 15 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, BGA-118 | 118 | 05-08-1903 | compliant | Analog Devices | |||||
|
LTM4601IY-1
Analog Devices Inc
|
Check for Price | No | No | Active | 12 V | 5 V | 20 V | 4.5 V | YES | PUSH-PULL | 850 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM0.6V TO 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | INDUSTRIAL | S-PBGA-B118 | e0 | 85 °C | -40 °C | 118 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 3.62 mm | ANALOG DEVICES INC | 15 X 15 MM, 3.42 MM HEIGHT, BGA-118 | 118 | 05-08-1903 | not_compliant | Analog Devices |