Parametric results for: LTM2882CV-5#PBF under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltm2882cv5pbf
Select parts from the table below to compare.
Compare
Compare
LTM2882CV-5#PBF
Analog Devices Inc
$17.4295 No Yes Active 5 V SCHMITT TRIGGER 2 2 500 ns LINE TRANSCEIVER CMOS NO EIA-232-F; TIA-232-F 2 400 ns 5.5 V 1.62 V YES COMMERCIAL R-PBGA-N32 Not Qualified e4 3 70 °C 245 30 32 PLASTIC/EPOXY LGA RECTANGULAR GRID ARRAY Gold (Au) NO LEAD 1.27 mm BOTTOM 15 mm 2.95 mm 11.25 mm ANALOG DEVICES INC LGA-32 32 05-08-1773 compliant Analog Devices
LTM2882CV-5#PBF
Linear Technology
Check for Price Yes Transferred 5 V SCHMITT TRIGGER 2 2 500 ns LINE TRANSCEIVER CMOS NO EIA-232-F; TIA-232-F 2 10 V 4 mA 400 ns 21 mA 5.5 V 1.62 V YES COMMERCIAL R-PBGA-N32 Not Qualified e4 3 70 °C 245 30 32 PLASTIC/EPOXY LGA LGA32,8X11,50 RECTANGULAR GRID ARRAY Gold (Au) NO LEAD 1.27 mm BOTTOM 15 mm 2.95 mm 11.25 mm LINEAR TECHNOLOGY CORP LGA-32 32 LGA compliant LGA EAR99 8542.39.00.01