Filter Your Search
1 - 2 of 2 results
|
LTC7545ALSW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 0.0122 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 1000 ns | 2 mA | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-20 | 20 | 05-08-1620 (SW20) | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
![]() |
LTC7545ALSW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 0.0122 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 1000 ns | 2 mA | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SO-20 | 20 | SW | compliant | 8542.39.00.01 | SOIC |