Parametric results for: LTC695ISW-3.3#PBF under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc695isw33pbf
Select parts from the table below to compare.
Compare
Compare
LTC695ISW-3.3#PBF
Analog Devices Inc
$10.8593 No Yes Active 3.3 V 3 V 5.5 V +2.9V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.62 mm 10.3 mm 2.642 mm ANALOG DEVICES INC 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 16 05-08-1620 (SW16) compliant Analog Devices
LTC695ISW-3.3#PBF
Linear Technology
Check for Price Yes Transferred 3.3 V 3 V 5.5 V 1 mA +2.9V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.62 mm 10.3 mm 2.642 mm LINEAR TECHNOLOGY CORP 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 16 SW compliant SOIC EAR99 8542.39.00.01